BournsMOV-10D121KTRVaristors

Var MOV 75VAC/100VDC 2500A 120V Thru-Hole Radial T/R

Similar to a diode this MOV-10D121KTR MOV manufactured from Bourns is a nonlinear component. This device's clamping current is 25 A and clamping voltage is 200 V. This part has a pitch of 7.5 mm. Its maximum surge current is 2500 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes metal oxide technology. This varistor has a voltage of 120 V. The maximum AC voltage rating is 75 VAC and the maximum DC voltage rating is 100 VDC. Its tolerance voltage is 10%. This product is 15.5 mm tall and 7.2 mm deep with a diameter of 12.5 mm. Its capacitance value is 830pF.

Import TariffMay apply to this part

1,921 parts: Ships today

    Total$52.23Price for 1488

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1649+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1488
      Maximum Of:
      1921
      Country Of origin:
      China
         
      • Price: $0.0351
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1649+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 1,921 parts
      • Price: $0.0351