BournsMOV-10D470KVaristors

Var MOV 30VAC/38VDC 500A 47V Thru-Hole Radial Bulk

Look no further, this MOV-10D470K MOV from Bourns is a variable resistor. This part has a pitch of 7.5 mm. This device's clamping current is 5 A and clamping voltage is 93 V. Its maximum surge current is 500 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 15.5 mm tall and 7.2 mm deep with a diameter of 12.5 mm. This varistor has a voltage of 47 V. The maximum AC voltage rating is 30 VAC and the maximum DC voltage rating is 38 VDC. This device is made with metal oxide technology. Its capacitance value is 0.0021uF. Its tolerance voltage is 10%.

Import TariffMay apply to this part

5 parts: Ships today

    Total$2.36Price for 5

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2235+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 5 parts
      • Price: $0.4717