BournsMOV-20D470KTRVaristors

Var MOV 30VAC/38VDC 2000A 47V Thru-Hole Radial T/R

A nonlinear resistor this MOV-20D470KTR MOV manufactured from Bourns will change resistance. This part has a pitch of 10 mm. Its maximum surge current is 2000 A. This device's clamping current is 20 A and clamping voltage is 93 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This varistor has a voltage of 47 V. This device utilizes metal oxide technology. This product is 26 mm tall and 4.6 mm deep with a diameter of 23 mm. The maximum AC voltage rating is 30 VAC and the maximum DC voltage rating is 38 VDC. Its tolerance voltage is 10%. Its capacitance value is 0.0074uF.

Import TariffMay apply to this part if shipping to the United States

No Stock Available

Quantity Increments of 250 Minimum 6000
  • Manufacturer Lead Time:
    13 weeks
    Country Of origin:
    China
    • Price: $0.3339
    1. 6000+$0.3339
    2. 9000+$0.3305
    3. 10000+$0.3272
    4. 15000+$0.3240
    5. 20000+$0.3207
    6. 25000+$0.3175
    7. 30000+$0.3143
    8. 50000+$0.3112
    9. 100000+$0.3081