KOA CorporationMOX1CT52RR43JResistor Fixed Single-Through Hole
Res Metal Oxide 0.43 Ohm 5% 1W ±200ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
Obsolete | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
430m | |
5% | |
1 | |
Metal Oxide | |
-55 | |
200 | |
±200 | |
70 to 235 | |
No | |
Yes | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
4 | |
12 | |
0.8 | |
0.8 | |
24 | |
Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the MOX1CT52RR43J fixed single through-hole resistor from KOA Speer Electronics is the component for you. This part has a power rating of 1 W. This product has a resistance value of 430m Ohm. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 200 °C. This device is made with metal oxide technology. It has a tolerance of 5%. The MOX1CT52RR43J part has an axial termination style. This product is 12 mm long.