Bulgin Limited MP0016 Switch Push Button
Switch Push Button N.O. SPST Round Plunger 1A 28VAC 28VDC Momentary Panel Mount Solder Tag Bulk
Switch Push Button N.O. SPST Round Plunger 1A 28VAC 28VDC Momentary Panel Mount Solder Tag Bulk
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.31 |
Automotive | No |
PPAP | No |
Switch Function | Momentary Contact |
Actuator Style | Round Plunger |
Pole Throw Configuration | SPST |
Switch Configuration | N.O. |
Bushing Type | Threaded |
Maximum Current Rating (A) | 1@28VAC 28VDC |
Dielectric Strength | >2000VAC |
Minimum Insulation Resistance (MOhm) | >10000 |
Maximum Contact Resistance (mOhm) | <15 |
Actuator Color | Black |
Number of Rows | 1 |
Mounting | Panel Mount |
Termination Style | Solder Tag |
Number of Terminals | 2 |
Base Material | Brass |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Product Length (mm) | 11.1 |
Product Depth (mm) | 11.1 |
Product Height (mm) | 24.7 |
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Switch Push Button N.O. SPST Round Plunger 1A 28VAC 28VDC Momentary Panel Mount Solder Tag Bulk
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.31 |
Automotive | No |
PPAP | No |
Switch Function | Momentary Contact |
Actuator Style | Round Plunger |
Pole Throw Configuration | SPST |
Switch Configuration | N.O. |
Bushing Type | Threaded |
Maximum Current Rating (A) | 1@28VAC 28VDC |
Dielectric Strength | >2000VAC |
Minimum Insulation Resistance (MOhm) | >10000 |
Maximum Contact Resistance (mOhm) | <15 |
Actuator Color | Black |
Number of Rows | 1 |
Mounting | Panel Mount |
Termination Style | Solder Tag |
Number of Terminals | 2 |
Base Material | Brass |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Product Length (mm) | 11.1 |
Product Depth (mm) | 11.1 |
Product Height (mm) | 24.7 |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers