Bulgin Limited MP0045/1E2AM012S Switch Push Button
Switch Push Button N.O./N.C. DPDT Flush Round Button 3A 250VAC Latching Panel Mount Solder Tag Bulk

Switch Push Button N.O./N.C. DPDT Flush Round Button 3A 250VAC Latching Panel Mount Solder Tag Bulk
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.33 |
Automotive | Unknown |
PPAP | Unknown |
Switch Function | Latching |
Actuator Style | Flush Round Button |
Pole Throw Configuration | DPDT |
Switch Configuration | N.O./N.C. |
Bushing Type | Threaded |
Maximum Current Rating (A) | 3@250VAC |
Dielectric Strength | >2000VAC |
Minimum Insulation Resistance (MOhm) | >1000 |
Maximum Contact Resistance (mOhm) | 50 |
Electrical Life (Cycles) | 30000(Min) |
Mechanical Life (Cycles) | 200000(Min) |
Actuator Length (mm) | 0 |
Number of Rows | 2 |
Row Spacing (mm) | 5 |
Mounting | Panel Mount |
Termination Style | Solder Tag |
Number of Terminals | 6 |
Terminal Length (mm) | 7 |
Terminal Pitch (mm) | 2.8 |
Illumination Color | Amber |
IP Rating | IP67 |
Base Material | Stainless Steel |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 55 |
Packaging | Bulk |
Thread Size | M16 |
Product Length (mm) | 21.9 |
Product Depth (mm) | 18 |
Product Height (mm) | 38.2 |
A datasheet is only available for this product at this time.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Switch Push Button N.O./N.C. DPDT Flush Round Button 3A 250VAC Latching Panel Mount Solder Tag Bulk
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.33 |
Automotive | Unknown |
PPAP | Unknown |
Switch Function | Latching |
Actuator Style | Flush Round Button |
Pole Throw Configuration | DPDT |
Switch Configuration | N.O./N.C. |
Bushing Type | Threaded |
Maximum Current Rating (A) | 3@250VAC |
Dielectric Strength | >2000VAC |
Minimum Insulation Resistance (MOhm) | >1000 |
Maximum Contact Resistance (mOhm) | 50 |
Electrical Life (Cycles) | 30000(Min) |
Mechanical Life (Cycles) | 200000(Min) |
Actuator Length (mm) | 0 |
Number of Rows | 2 |
Row Spacing (mm) | 5 |
Mounting | Panel Mount |
Termination Style | Solder Tag |
Number of Terminals | 6 |
Terminal Length (mm) | 7 |
Terminal Pitch (mm) | 2.8 |
Illumination Color | Amber |
IP Rating | IP67 |
Base Material | Stainless Steel |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 55 |
Packaging | Bulk |
Thread Size | M16 |
Product Length (mm) | 21.9 |
Product Depth (mm) | 18 |
Product Height (mm) | 38.2 |
A datasheet is only available for this product at this time.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers