Micro Commercial ComponentsMP156W-BPBridge Rectifiers
Diode Rectifier Bridge Single 600V 15A 4-Pin Case MP-50W Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
600 | |
15 | |
420 | |
300 | |
1.1@7.5A | |
5 | |
-55 | |
125 | |
Bulk | |
Mounting | Through Hole |
Package Height | 11.23(Max) |
Package Width | 28.7(Max) |
Package Length | 28.7(Max) |
PCB changed | 4 |
Supplier Package | Case MP-50W |
4 | |
Lead Shape | Through Hole |