Sensata TechnologiesMP240D3Solid State Relays - SSRs
Solid State Relay 32V DC-IN 3A 280V AC-OUT 4-Pin SIP
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 25.4 |
Package Width | 10.2 |
Package Length | 43.1 |
PCB changed | 4 |
Standard Package Name | SIP |
Supplier Package | SIP |
4 | |
Lead Shape | Through Hole |
EDA / CAD Models |