RectronMP258WBridge Rectifiers
Rectifier Bridge Diode Single 800V 25A 4-Pin Case MP-25W
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
800 | |
25 | |
560 | |
300 | |
1.1@12.5A | |
0.5 | |
-55 | |
150 | |
Mounting | Through Hole |
Package Height | 7.9(Max) |
Package Width | 29(Max) |
Package Length | 29(Max) |
PCB changed | 4 |
Standard Package Name | Case MP-25W |
Supplier Package | Case MP-25W |
4 | |
Lead Shape | Through Hole |