PletronicsMP49GH-18-1.8432MCrystals
Crystal 1.8432MHz 18pF FUND 700Ohm 3-Pin HC-49/U SMD Bulk
Compliant | |
EAR99 | |
8541.60.00.80 | |
SVHC | Yes |
Automotive | Unknown |
PPAP | Unknown |
Crystal | |
1.8432 | |
±5 | |
18 | |
700 | |
Fundamental | |
Bulk | |
Mounting | Surface Mount |
Package Height | 4.47(Max) |
Package Width | 13.21(Max) |
Package Length | 11.05(Max) |
PCB changed | 3 |
Standard Package Name | HC-49 |
Supplier Package | HC-49/U SMD |
3 |