Micro Commercial ComponentsMP5010W-BPBridge Rectifiers
Diode Rectifier Bridge Single 1KV 50A 4-Pin Case MP-50W Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
1000 | |
50 | |
700 | |
400 | |
1.1@25A | |
10 | |
-50 | |
150 | |
Bulk | |
Mounting | Through Hole |
Package Height | 11.23(Max) |
Package Width | 28.7(Max) |
Package Length | 28.7(Max) |
PCB changed | 4 |
Supplier Package | Case MP-50W |
4 | |
Lead Shape | Through Hole |