PanduitMP588-CConnector Telephone and Telecom
Conn Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Cat 5e
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
This modular plug MP588-C telephone and telecom connector manufactured from Panduit is important for any telecom and telephone needs. This PL connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.02 mm. It has a plug type gender. This connector has a single port. It has a straight body orientation. It uses the crimp termination method. This product is 11.73 mm long, 10.87 mm tall and 22.91 mm deep. MP588-C is housed in clear thermoplastic.