NXP SemiconductorsMPC17C724EPR2Motor Controller and Driver ICs
Dual H-Bridge Motor Driver 3V 16-Pin QFN T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |