NXP SemiconductorsMPC5554EVBEEmbedded System Development Boards and Kits
MPC5554 Microcontroller Evaluation Kit 512KB RAM
Compliant | |
EAR99 | |
Active | |
8471.50.01.50 | |
Automotive | No |
PPAP | No |
Dev Kit Description
The MPC55xxEVB evaluation kits include everything necessary to begin development with the MPC55xx family of MCUs. A comprehensive set of hardware and software development tool options are available including a free flash programmer, initialization tools and assembly-level debug tool.
Dev Kit Features
- Breadboard area, access to all signals
- Nexus connectors (MICTOR and 14-pin Berg). Footprint for robust connector
- 32-channel eTPU connector
- One CAN with PHY (auto temp qualified)
- One LIN transceiver with PHY
- One RS-232 transceiver with PHY
- Eight LEDs
- Four push buttons – one with hardware debounce, eight SPST switches
- Two Potentiometers
- One Audio Speaker with amplifier
- UNI-3 Motor Interface connector plus sensor connector
- MPC5554EVB & MPC5567EVB - 128Kx32 external SRAM
Kit Includes
- Tools
- USB Power Architecture® Nexus Multilink
- Compiler Only
- CodeWarrior (Demo Software)
- Full IDE (Demo Software Only)
- Green Hills
- iSYSTEM (GNU other compilers)
- P&E Micro (GNU compiler + free 64k debugger)
- Lauterbach
- Ashling (GNU compiler)
- Initialization Software
- Treck Ethernet Stack (Demo Software)
Dev Kit Additional Information