NXP SemiconductorsMPC566AZP56Microcontrollers - MCUs
MCU 32-bit PowerPC RISC 1MB Flash 2.6V/5V Automotive AEC-Q100 388-Pin BGA Tray
Not Compliant | |
3A001a.2. | |
LTB | |
8542.31.00.25 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
MPC56xx | |
RISC | |
PowerPC | |
e200 | |
56 | |
56 | |
32 | |
Flash | |
1MB | |
36KB | |
Yes | |
CAN/SCI/SPI | |
56 | |
1 | |
2 | |
40/40 | |
10/10 | |
0 | |
0 | |
0 | |
2 | |
0 | |
0 | |
3 | |
0 | |
CAN Controller | |
2.5|4.75 | |
2.6|5 | |
2.7|5.25 | |
-55 | |
125 | |
Military | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.95(Max) |
Package Width | 27 |
Package Length | 27 |
PCB changed | 388 |
Standard Package Name | BGA |
Supplier Package | BGA |
388 | |
Lead Shape | Ball |