NXP SemiconductorsMPC8245LVV266DMicroprocessors - MPUs
MPU PowerPC MPC82xx Processor RISC 32bit 0.25um 266MHz 3.3V 352-Pin TBGA Tray
Compliant | |
3A991A2 | |
Obsolete | |
8542.31.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
PowerPC MPC82xx Processor | |
RISC | |
MPC603e | |
603e | |
1 | |
32 | |
16KB | |
I2C/UART | |
266 | |
2 | |
0 | |
16KB | |
0 | |
No | |
0 | |
1 | |
0 | |
0 | |
0 | |
1.7|3.135 | |
1.8|1.9|2|3.3 | |
2.1|3.465 | |
3.3 | |
0 | |
105 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 35 |
Package Length | 35 |
PCB changed | 352 |
Standard Package Name | BGA |
Supplier Package | TBGA |
352 | |
Lead Shape | Ball |