NexperiaMPC8247CVRMIBAMicroprocessors - MPUs
MPU PowerQUICC II MPC82xx Processor RISC 32bit 0.13um 266MHz 3.3V 516-Pin TEBGA Tray
Compliant | |
3A991.a.2 | |
NRND | |
8542.31.00.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
PowerQUICC II MPC82xx Processor | |
RISC | |
PowerPC | |
603e | |
1 | |
32 | |
16KB | |
Ethernet/I2C/SPI/UART/USB | |
266 | |
1 | |
0 | |
16KB | |
1 | |
No | |
1 | |
1 | |
0 | |
0 | |
2 | |
MII/RMII | |
10Mbps/100Mbps | |
1.425 | |
1.5 | |
1.575 | |
3.3 | |
-40 | |
105 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.95(Max) |
Package Width | 27 |
Package Length | 27 |
PCB changed | 516 |
Standard Package Name | BGA |
Supplier Package | TEBGA |
516 | |
Lead Shape | Ball |