Compliant | |
5A002 | |
Active | |
8471.50.01.50 | |
Automotive | No |
PPAP | No |
Reference Platform | |
MPC8313E | |
Microprocessor | |
128MB | |
256KB/8MB/32MB | |
EEPROM/Flash/NAND Flash | |
1 | |
5 | |
1 | |
2 | |
1 | |
LCD | |
SD | |
EEPROM/Flash | |
No |
Dev Kit Description
The MPC8313E-RDB reference platform is ideal for hardware and software development for cost-optimized networking applications. The cost-effective MPC8313E communications processor family meets the requirements of several small office/home office (SOHO), printing, IP services and industrial control applications. It leverages Freescale’s highly integrated MPC8313E processor built on Power Architecture® technology and leading-edge external components—a five-port Gigabit Ethernet switch, USB port, one PCI slot, one MiniPCI slot and one SD card memory slot. The high level of integration in the MPC8313E helps to lower overall system costs, improve performance and simplify board design.
Dev Kit Features
CPU:
- Freescale MPC8313E running at 333/333 MHz (CPU/DDR2)
Memory subsystem:
- 128 MB unbuffered DDR2 SDRAM discrete devices
- 8 MB flash single-chip memory
- 32 MB NAND flash memory
- 256 KB M24256 serial EEPROM
- SD connector to interface with the SD memory card in SPI mode
Interfaces:
- 10/100/1000 BaseT Ethernet ports:
- eTSEC1, RGMII interface: five 10/100/1000 BaseT RJ-45 interfaces using Vitesse™ VSC7385 L2 switch
- eTSEC2, selectable RGMII or SGMII interface: one 10/100/1000 BaseT RJ-45 interface using Mavell™ 88E1111 PHY
- USB 2.0 port:
- High speed host/device USB interface: selectable on-chip PHY or external ULPI PHY interface by SMSC USB3300 USB PHY
- PCI: 32-bit PCI interface running at up to 66 MHz
- One 32-bit 3.3 V PCI slot connected to PCI bus
- One 32-bit 3.3 V MiniPCI slot connected to PCI bus
- Dual UART ports:
- DUART interface: supports two UART up to 115200bps for console display
Board connectors:
- LCD connectors by GPIO
- ATX power supply connector
- JTAG/COP for debugging
Dev Kit Application
- Hardware and software development for cost-optimized networking applications
Dev Kit Additional Information