NXP SemiconductorsMPC8314VRADDAMicroprocessors - MPUs
MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 90nm 266MHz 620-Pin TEBGA II Tray
Compliant | |
3A991a.2. | |
NRND | |
8542.31.00.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
PowerQUICC II Pro MPC83xx Processor | |
RISC | |
e300 | |
1 | |
32 | |
16KB | |
Ethernet/I2C/SPI/UART/USB | |
266 | |
2 | |
0 | |
16KB | |
1 | |
No | |
1 | |
1 | |
0 | |
0 | |
2 | |
MII/RGMII/RMII/SGMII | |
0 | |
105 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.86(Max) |
Package Width | 29 |
Package Length | 29 |
PCB changed | 620 |
Standard Package Name | BGA |
Supplier Package | TEBGA II |
620 | |
Lead Shape | Ball |