NXP SemiconductorsMPC8323VRAFDCMicroprocessors - MPUs
MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 90nm 333MHz 1.8V/2.5V/3.3V 516-Pin TEBGA Tray
Compliant | |
3A991.a.2 | |
Obsolete | |
8542.31.00.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
PowerQUICC II Pro MPC83xx Processor | |
RISC | |
e300 | |
1 | |
32 | |
16KB | |
I2C/SPI/UART/USB | |
333 | |
2 | |
0 | |
16KB | |
1 | |
No | |
2 | |
1 | |
0 | |
0 | |
0 | |
10Mbps/100Mbps | |
0.95 | |
1 | |
1.05 | |
1.8|2.5|3.3 | |
1620 | |
0 | |
105 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.95(Max) mm |
Package Width | 27 mm |
Package Length | 27 mm |
PCB changed | 516 |
Standard Package Name | BGA |
Supplier Package | TEBGA |
516 | |
Lead Shape | Ball |