NXP SemiconductorsMPC8360EZUAGDGAMicroprocessors - MPUs
MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 0.13um 400MHz 1.8V/2.5V/3.3V 740-Pin TBGA Tray
Not Compliant | |
5A002a.1. | |
Obsolete | |
8542.31.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
PowerQUICC II Pro MPC83xx Processor | |
RISC | |
e300 | |
1 | |
32 | |
32KB | |
Ethernet/I2C/SPI/UART/USB | |
400 | |
2 | |
0 | |
32KB | |
1 | |
No | |
2 | |
2 | |
0 | |
0 | |
2 | |
GMII/MII/RGMII/RMII | |
10Mbps/100Mbps/1000Mbps | |
1.14 | |
1.2 | |
1.26 | |
1.8|2.5|3.3 | |
5000 | |
0 | |
105 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 37.5 mm |
Package Length | 37.5 mm |
PCB changed | 740 |
Standard Package Name | BGA |
Supplier Package | TBGA |
740 | |
Lead Shape | Ball |