NXP SemiconductorsMPC8360EZUALFHAMicroprocessors - MPUs
MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 0.13um 667MHz 1.8V/2.5V/3.3V 740-Pin TBGA Tray
Not Compliant | |
5A002a.1. | |
Obsolete | |
8542.31.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 37.5 mm |
Package Length | 37.5 mm |
PCB changed | 740 |
Standard Package Name | BGA |
Supplier Package | TBGA |
740 | |
Lead Shape | Ball |