NXP Semiconductors MPC8544DS Embedded System Development Boards and Kits
MPC8544E Microprocessor Development System 1MHz CPU 512.00024MB RAM EEPROM/Flash
Product Technical Specifications
Compliant | |
5A002 | |
Obsolete | |
8471.50.01.50 | |
Automotive | No |
PPAP | No |
Development System | |
MPC8544E | |
Microprocessor | |
512.00024MB | |
EEPROM/Flash | |
2 | |
1 | |
2 | |
4 | |
Yes | |
Yes | |
EEPROM/Flash | |
Yes |
-
Dev Kit Description
The MPC8544DS reference platform is ideal for hardware and software development for embedded applications. It leverages Freescale’s highly integrated MPC8544E processor built on Power Architecture™ technology and leading-edge external components.
The high level of integration in the MPC8544E helps to lower system costs, improve performance and simplify board design. The MPC8544E microprocessor supports dual-enhanced three-speed Ethernet controllers (eTSEC), multiple PCI Express® ports (dual x 4 and a single x 1), a 32-bit PCI controller, 4-channel direct memory access (DMA), dual universal asynchronous receiver/transmitter (DUART), serial peripherals, general purpose I/O and system timers. The MPC8544E also integrates a hardware encryption block that supports different algorithms for high-performance data that is critical for supporting secure communications. A board support package (BSP) is pre-installed on the MPC8544DS. This BSP consists of a boot loader (u-boot) and a generic Power Architecture™ technology system based on the Linux® kernel. The u-boot binary and the Linux kernel reside in the on-board flash memory with a file system pre-installed on the hard disk shipped in the MPC8544DS.
-
Dev Kit Features
- MPC8544E PowerQUICC® III processor
- 512 MB DDR2 DIMM
- Southbridge ULI 1575
-IDE controller
-Parallel ATA
-Serial ATA 2 (RAID-1 Support)
-USB Interface
-UHCI/EHCI USB 2.0 interface
-Two ports on stacked USB header
-Two ports on PCB header
-PCI (dual slots)
-LPC (socketed) boot flash
-Audio
-Keyboard and mouse
-Real-time clock- NVRAM: 256 bytes
- System logic (FPGA)
-Manages system reset sequencing
-Manages system bus and PCI clock
-speed selections
-Controls system and monitoring-Implements registers for system control and monitoring- System clock
-Switch selectable to one of eight common settings in the interval
-Software selectable in1 MHz increments- Power Supplies
-VCORE supplied by a
-programmable switcher
-VTT/VREF for DDR- General I/O power
- Additional interconnects
-RS232
-PCI
-Dual PCI Express
-SGMII
-JTAG
-ATX PWR
-DDR2 DIMM- Software Tools
-Linux 2.6.x Kernel
-Cross compile and native GNU tool chain
-CodeWarrior®interconnects USB Tap -
Dev Kit Additional Information
