NXP SemiconductorsMPC8545VTATGDMicroprocessors - MPUs
MPU PowerQUICC III RISC 32bit 0.09um 1.2GHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
Compliant with Exemption | |
3A991a.2. | |
Obsolete | |
8542.31.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.78(Max) mm |
Package Width | 29 mm |
Package Length | 29 mm |
PCB changed | 783 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
783 | |
Lead Shape | Ball |