NXP SemiconductorsMPC8572DSEmbedded System Development Boards and Kits
Integrated Communications Processor Development System
Compliant | |
5A002 | |
Obsolete | |
8471.50.01.50 | |
Automotive | No |
PPAP | No |
Dev Kit Description
Integrated Communications Processor Development System, The ATX form-factor MPC8572E development system (MPC8572DS) is ideal for hardware and software development for embedded applications. It leverages highly integrated MPC8572E processor, built on Power Architecture technology, and leading-edge external components.
Dev Kit Features
MPC8572 at 1500 MHz
Two 512 MB DDR2 DIMMs at 800 MHz datarate
Four RJ45 Ethernet connectors
Two PCI Express® x2 slots
ULI/nVidia M1575 southbridge supporting SATA, IDE, PCI, USB, other
Serial connectionKit Includes
8572 System-in-Chassis power cord 3 conductor cable, DB-9 RS-232