NXP SemiconductorsMPC862PCZQ66BMicroprocessors - MPUs
MPU PowerQUICC MPC8xx Processor RISC 32bit 0.32um 66MHz 357-Pin BGA Tray
Not Compliant | |
3A991a.2. | |
Obsolete | |
8542.31.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
PowerQUICC MPC8xx Processor | |
RISC | |
MPC8xx | |
1 | |
32 | |
16KB | |
8KB/RAM | |
I2C/SPI/UART | |
66 | |
0 | |
0 | |
8KB | |
0 | |
No | |
1 | |
1 | |
0 | |
0 | |
0 | |
10Mbps/100Mbps | |
2|3.135 | |
2.5|3.3 | |
3.465|3.6 | |
-40 | |
115 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.82(Max) |
Package Width | 25 |
Package Length | 25 |
PCB changed | 357 |
Standard Package Name | BGA |
Supplier Package | BGA |
357 | |
Lead Shape | Ball |