NXP SemiconductorsMPC870CZT133Microprocessors - MPUs
MPU PowerQUICC MPC8xx Processor RISC 32bit 0.18um 133MHz 3.3V 256-Pin BGA Tray
Not Compliant | |
5A992 | |
Obsolete | |
8542.31.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.84(Max) mm |
Package Width | 23 mm |
Package Length | 23 mm |
PCB changed | 256 |
Standard Package Name | BGA |
Supplier Package | BGA |
256 | |
Lead Shape | Ball |
EDA / CAD Models |