knitter-switchMPE 106 FSwitch Push Button

Switch Push Button Mom ON SPDT Round Plunger 6A 250VAC 30VDC Momentary Panel Mount Solder Lug

Have complete control of the state of your design by implementing this MPE106F push button switch from Knitter-Switch. This device has a maximum current rating of 6 A @ 125VAC 6VDC. It has a SPDT configuration. This push switch has an operating temperature range of -45 °C to 140 °C. The MPE106F push switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 13 mm long, 38.8 mm tall and 12 mm deep.

A datasheet is only available for this product at this time.