NXP SemiconductorsMPF5020AMBA0ESPMIC Solutions
Power Management IC 2.5V to 5.5V 40-Pin HVQFN EP Tray
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Unknown |
PPAP | Yes |
Power Management IC | |
2500(Typ) | |
2.5 to 5.5 | |
2.5 | |
5.5 | |
-40 | |
125 | |
Tray | |
150 | |
-40 | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 6 |
Package Length | 6 |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | HVQFN EP |
40 |