Microchip TechnologyMPLAD15KP15CATransient Voltage Suppressors - TVS Diodes
TVS Diode Single Bi-Dir 15V 15KW 2-Pin PLAD Bag
Not Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | Unknown |
PPAP | Unknown |
Single | |
Bi-Directional | |
1 | |
16.7 | |
24.4 | |
15 | |
618 | |
10 | |
5 | |
15000 | |
-55 | |
150 | |
Military | |
Bag | |
Mounting | Surface Mount |
Package Height | 3.94(Max) |
Package Width | 12.57(Max) |
Package Length | 12.57(Max) |
PCB changed | 2 |
Standard Package Name | PLAD |
Supplier Package | PLAD |
2 |