50% Off
Microchip TechnologyMPLAD18KP78ATransient Voltage Suppressors - TVS Diodes
TVS Diode Single Uni-Dir 78V 18KW Automotive AEC-Q101 2-Pin PLAD Bag
Not Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
Single | |
Uni-Directional | |
1 | |
86.7 | |
126 | |
78 | |
2 | |
1500 | |
143 | |
10 | |
5 | |
18000 | |
-55 | |
150 | |
Military | |
Bag | |
Mounting | Surface Mount |
Package Height | 3.94(Max) |
Package Width | 12.57(Max) |
Package Length | 12.57(Max) |
PCB changed | 2 |
Supplier Package | PLAD |
2 |