EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Regulated |
Style | Encapsulated |
Power Supply Color | Black |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 12 |
Output Current (A) | 0.46 |
Output Power (W) | 5 |
Minimum AC Input Voltage (V) | 80 |
Typical AC Input Voltage (V) | 110|230 |
Maximum AC Input Voltage (V) | 264 |
Minimum DC Input Voltage (V) | 113 |
Maximum DC Input Voltage (V) | 370 |
Minimum Isolation Voltage | 4000VAC |
Line Regulation | 0.3% |
Load Regulation | 0.5% |
Maximum Input Current (A) | 0.2(Typ) |
Input Frequency (Hz) | 47 to 440 |
Tolerance (%) | ±2.5 |
Efficiency (%) | 80(Typ) |
Configurable | No |
Input Connector Type | PC Pins |
Output Connector Type | PC Pins |
Power Indicator | No |
Ripple & Noise | 150mV(Max) |
Medical | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Product Weight (g) | 35 |
Mounting | Through Hole |
Package Height | 21.5 |
Package Width | 25.4 |
Package Length | 45.7 |
PCB changed | 4 |
Pin Count | 4 |