VishayMPM2002AT5Resistor Networks and Arrays
Res Thin Film NET 10K Ohm/10K Ohm 0.1% 0.2W(1/5W) ±25ppm/°C VOLT/D Molded 3-Pin SOT-23 Gull Wing SMD T/R
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.20 | |
Automotive | No |
PPAP | No |
Network | |
2 | |
10K/10K | |
0.1% | |
100 | |
0.2 (1/5) | |
0.1 (1/10) | |
Thin Film | |
-55 | |
125 | |
±25 | |
70 to 150 | |
VOLT/D | |
Molded | |
Gull Wing | |
3 | |
Tape and Reel | |
SOT-23 | |
Rectangular | |
SOT-23 | |
3.05 | |
2.5 | |
1.02 | |
1.12 | |
Surface Mount |
If you're looking to conserve space in your circuit design, then this MPM2002AT5 resistor array from Vishay will save you valuable space by packing multiple resistors into one IC chip. This product's 2 resistors have a value of 10K/10K Ohm. Its temperature coefficient is ±25 ppm/°C. This dependable part has a power rating of 0.2 (1/5) W and a power rating per resistor of 0.1 (1/10) W. It has 3 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with thin film technology. This part has an operating temperature of -55 to 125 °C. The MPM2002AT5 part has a gull wing termination style. This product is 3.05 mm long, 1.12 mm tall and 2.5 mm deep.