VishayMPMT10011003AT0Resistor Networks and Arrays
Res Thin Film NET 1K Ohm/100K Ohm 0.1% 0.2W(1/5W) ±25ppm/°C VOLT/D Molded 3-Pin SOT-23 Gull Wing SMD T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.20 | |
Automotive | No |
PPAP | No |
Network | |
2 | |
1K/100K | |
0.1% | |
100 | |
0.2 (1/5) | |
0.1 (1/10) | |
Thin Film | |
-55 | |
125 | |
±25 | |
70 to 150 | |
VOLT/D | |
Molded | |
Gull Wing | |
3 | |
Tape and Reel | |
SOT-23 | |
Rectangular | |
SOT-23 | |
3.05 | |
2.5 | |
1.02 | |
1.12 | |
Surface Mount |
If you're looking to conserve space in your circuit design, then this MPMT10011003AT0 resistor array from Vishay will save you valuable space by packing multiple resistors into one IC chip. Its temperature coefficient is ±25 ppm/°C. This product's 2 resistors have a value of 1K/100K Ohm. This dependable part has a power rating of 0.2 (1/5) W and a power rating per resistor of 0.1 (1/10) W. It has 3 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. This device is made with thin film technology. The MPMT10011003AT0 part has a gull wing termination style. This product is 3.05 mm long, 1.12 mm tall and 2.5 mm deep.
EDA / CAD Models |