VishayMPMT2002AT1Resistor Networks and Arrays
Res Thin Film NET 10K Ohm/10K Ohm 0.1% 0.2W(1/5W) ±25ppm/°C VOLT/D Molded 3-Pin SOT-23 Gull Wing SMD T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.20 | |
Automotive | No |
PPAP | No |
Are you looking for a power-saving component that can be implemented in your circuit design? Vishay brings you their MPMT2002AT1 resistor array, essentially an IC chip with multiple resistors built in. Its temperature coefficient is ±25 ppm/°C. This dependable part has a power rating of 0.2 (1/5) W and a power rating per resistor of 0.1 (1/10) W. This product's 2 resistors have a value of 10K/10K Ohm. It has 3 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 125 °C. The MPMT2002AT1 part has a gull wing termination style. This device utilizes thin film technology. This product is 3.05 mm long, 1.12 mm tall and 2.5 mm deep.
EDA / CAD Models |