VishayMPMT2002AT5Resistor Networks and Arrays

Res Thin Film NET 10K Ohm/10K Ohm 0.1% 0.2W(1/5W) ±25ppm/°C VOLT/D Molded 3-Pin SOT-23 Gull Wing SMD T/R

Looking to save space and power in your circuit design? The MPMT2002AT5 resistor array from Vishay gives you a solution by combining multiple resistors into a single chip. Its temperature coefficient is ±25 ppm/°C. This dependable part has a power rating of 0.2 (1/5) W and a power rating per resistor of 0.1 (1/10) W. This product's 2 resistors have a value of 10K/10K Ohm. It has 3 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 125 °C. This product is 3.05 mm long, 1.12 mm tall and 2.5 mm deep. This device utilizes thin film technology. The MPMT2002AT5 part has a gull wing termination style.

500 parts: Ships today

    Total$1,554.50Price for 500

    • (500)

      Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      13 weeks
      • In Stock: 500 parts
      • Price: $3.109