VishayMPMT2002ATSResistor Networks and Arrays
Res Thin Film NET 10K Ohm/10K Ohm 0.1% 0.2W(1/5W) ±25ppm/°C VOLT/D Molded Epoxy 3-Pin SOT-23 Gull Wing SMD T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.20 | |
Automotive | No |
PPAP | No |
Network | |
2 | |
10K/10K | |
0.1% | |
100 | |
0.2 (1/5) | |
0.1 (1/10) | |
Thin Film | |
-55 | |
125 | |
±25 | |
70 to 150 | |
VOLT/D | |
High Stability | |
Molded Epoxy | |
Gull Wing | |
3 | |
Tape and Reel | |
SOT-23 | |
Rectangular | |
SOT-23 | |
3.05 | |
2.5 | |
1.02 | |
1.12 | |
Surface Mount |
Downsize multiple resistors onto a single chip with the MPMT2002ATS resistor array, developed by Vishay. Its temperature coefficient is ±25 ppm/°C. This dependable part has a power rating of 0.2 (1/5) W and a power rating per resistor of 0.1 (1/10) W. This product's 2 resistors have a value of 10K/10K Ohm. It has 3 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The MPMT2002ATS part has a gull wing termination style. This device is made with thin film technology. This part has an operating temperature of -55 to 125 °C. This product is 3.05 mm long, 1.12 mm tall and 2.5 mm deep.