VishayMPMT50011002AT5Resistor Networks and Arrays

Res Thin Film NET 5K Ohm/10K Ohm 0.1% 0.2W(1/5W) ±25ppm/°C VOLT/D Molded 3-Pin SOT-23 Gull Wing SMD T/R

Are you looking for a power-saving component that can be implemented in your circuit design? Vishay brings you their MPMT50011002AT5 resistor array, essentially an IC chip with multiple resistors built in. Its temperature coefficient is ±25 ppm/°C. This dependable part has a power rating of 0.2 (1/5) W and a power rating per resistor of 0.1 (1/10) W. This product's 2 resistors have a value of 5K/10K Ohm. It has 3 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. The MPMT50011002AT5 part has a gull wing termination style. This product is 3.05 mm long, 1.12 mm tall and 2.5 mm deep. This device is made with thin film technology.

1,000 parts: Ships in 3 days

    Total$2,471.90Price for 500

    • (500)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      13 weeks
      • In Stock: 1,000 parts
      • Price: $4.9438