Central SemiconductorMPQ2907A PBFREEGP BJT
Trans GP BJT PNP 60V 0.6A 1900mW 14-Pin TO-116
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Power | |
Si | |
Quad | |
4 | |
60 | |
60 | |
5 | |
1.3@15mA@150mA|2.6@30mA@300mA | |
0.4@15mA@150mA|1.6@30mA@300mA | |
0.6 | |
100@150mA@10V|50@300mA@10V|75@10mA@10V | |
1900 | |
200(Min) | |
-65 | |
150 | |
Mounting | Through Hole |
Package Height | 3.8(Max) - 0.4(Min) |
Package Width | 6.6(Max) |
Package Length | 19.3(Max) |
PCB changed | 14 |
Standard Package Name | TO |
Supplier Package | TO-116 |
14 |