HoneywellMPRLS0300YG00001BBoard Mount Pressure Sensors
Board Mount Pressure Sensor -0.3V to 3.9V 0mmHg to 300mmHg Gage 12-Pin T/R
Compliant | |
EAR99 | |
Active | |
9026.20.40.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 5.8 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 12 |
12 |
EDA / CAD Models |