EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.21.00.40 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | NPN |
Product Category | Bipolar Small Signal |
Material | Si |
Configuration | Single |
Maximum Collector Base Voltage (V) | 60 |
Maximum Collector-Emitter Voltage (V) | 40 |
Maximum Emitter Base Voltage (V) | 5 |
Maximum Base Emitter Saturation Voltage (V) | 1.2@100mA@1A |
Maximum Collector-Emitter Saturation Voltage (V) | 0.3@100mA@1A|0.5@200mA@2A |
Maximum DC Collector Current (A) | 2 |
Minimum DC Current Gain | 40@2A@2V|75@1A@2V|75@500mA@2V|75@50mA@2V |
Maximum Power Dissipation (mW) | 625 |
Maximum Transition Frequency (MHz) | 75(Min) |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Through Hole |
Package Height | 5.33(Max) |
Package Width | 4.19(Max) |
Package Length | 5.21(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
Pin Count | 3 |
Lead Shape | J-Lead |