onsemiMPSA13RLRPGDarlington BJT
Trans Darlington NPN 30V 0.5A 625mW 3-Pin TO-92 Fan-Fold
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.33(Max) |
Package Width | 4.19(Max) |
Package Length | 5.2(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Through Hole |
Do you have a circuit where a higher current gain is required? ON Semiconductor's NPN MPSA13RLRPG Darlington transistor can help! This Darlington transistor array's maximum emitter base voltage is 10 V. This product's maximum continuous DC collector current is 0.5 A, while its minimum DC current gain is 10000@100mA@5 V|5000@10mA@5V. It has a maximum collector emitter saturation voltage of 1.5@0.1mA@100mA V. Its maximum power dissipation is 625 mW. This Darlington transistor array has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 30 V and a maximum emitter base voltage of 10 V.
EDA / CAD Models |