Micro Commercial ComponentsMPSA55-BPGP BJT
Trans GP BJT PNP 80V 0.5A 1500mW 3-Pin TO-92 Bulk
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Small Signal | |
Si | |
Single | |
1 | |
80 | |
80 | |
4 | |
0.25@10mA@100mA | |
0.5 | |
100@100mA@1V|100@10mA@1V | |
1500 | |
50(Min) | |
-55 | |
150 | |
Bulk | |
Mounting | Through Hole |
Package Height | 4.7(Max) |
Package Width | 3.68(Max) |
Package Length | 4.7(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Through Hole |
Implement this versatile PNP MPSA55-BP GP BJT from Micro Commercial Components into an electronic circuit to be used as a current or voltage-controlled switch or amplifier. This bipolar junction transistor's maximum emitter base voltage is 4 V. Its maximum power dissipation is 1500 mW. This product comes packaged in bulk, so the parts will be stored loosely. It has a maximum collector emitter voltage of 80 V and a maximum emitter base voltage of 4 V. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.