InvenSenseMPU-6500Specialized Sensors
MotionTracking Device Digital Output 1.8V 24-Pin QFN EP T/R
Compliant | |
EAR99 | |
NRND | |
8473.30.11.80 | |
Automotive | Unknown |
PPAP | Unknown |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |