Texas InstrumentsMPY100AGAnalog Dividers and Multipliers
Analog Multiplier/Divider 4Bit 14-Pin SBCDIP Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.60 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Analog Multiplier/Divider | |
| 4 | |
| 1 | |
| Single | |
| 5(Min) | |
| 5(Min) | |
| ±8.5 | |
| ±20 | |
| ±15 | |
| 500 | |
| Dual | |
| -25 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.07 |
| Package Width | 12.45 |
| Package Length | 20.07 |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | SBCDIP |
| 14 | |
| Lead Shape | Through Hole |
Does your system need a real-time response? Then implement this MPY100AG analog multiplier and divider from Texas Instruments in your electronic circuit to perform real-time calculations. It has a single output. Its typical dual supply voltage is ±15 V, with a minimum of ±8.5 V and maximum of ±20 V. This part has a temperature range of -25 °C to 85 °C. This device comes in tube packaging. This device uses dual power supplies.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
