WIMAMPY20W1220FA00MI00Capacitor Film
Cap Film Suppression Y2 0.0022uF 1000VDC/250VAC Paper 20%( 13.5 X 4 X 8.5mm) Radial 10mm 110°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
RFI Suppression | |
0.0022uF | |
20% | |
1000VDC|250VAC | |
Paper | |
Through Hole | |
Radial | |
10 | |
Y2 | |
13.5 X 4 X 8.5 | |
Straight | |
-40 | |
110 | |
Tape and Reel | |
13.5(Max) | |
4(Max) | |
8.5(Max) | |
0.634 | |
0.6 |
This rfi capacitor MPY20W1220FA00MI00 film capacitor from Wima is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VAC. This part has a maximum operating temperature of 110 °C. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. The MPY20W1220FA00MI00 part has a radial termination style. Its capacitance value is 0.0022uF. This product is 13.5(Max) mm long, 8.5(Max) mm tall and 4(Max) mm deep. It has a tolerance of 20%.