Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Analog Multiplier | |
4 | |
1 | |
Single | |
±8 | |
±18 | |
±15 | |
500 | |
Dual | |
-40 | |
85 | |
Tube | |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 6.6(Max) |
Package Length | 19.69(Max) |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | PDIP |
14 | |
Lead Shape | Through Hole |
Implement a real-time response system in your electronic device with this specially designed MPY634KPG4 analog multiplier and divider from Texas Instruments. It has a single output. Its typical dual supply voltage is ±15 V, with a minimum of ±8 V and maximum of ±18 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses dual power supplies.
EDA / CAD Models |