Bulgin Limited MPZ016/F Switch Piezo
Switch Piezo ON OFF SPST 1A 24VAC 24VDC Momentary Wire Lead Panel Mount Bulk
Switch Piezo ON OFF SPST 1A 24VAC 24VDC Momentary Wire Lead Panel Mount Bulk
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.65 |
Automotive | Unknown |
PPAP | Unknown |
Actuator Style | Round Button |
Switch Configuration | ON OFF |
Pole Throw Configuration | SPST |
Switch Function | Momentary |
Maximum Current Rating (A) | 1 |
Electrical Life (Cycles) | 10000000 |
Operating Force (N) | 5 |
Mounting | Panel Mount |
Mounting Diameter (mm) | 16 |
Termination Style | Wire Lead |
Number of Terminals | 2 |
Housing Material | Stainless Steel |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Product Length (mm) | 22 |
Product Depth (mm) | 22 |
Product Height (mm) | 20 |
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Switch Piezo ON OFF SPST 1A 24VAC 24VDC Momentary Wire Lead Panel Mount Bulk
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.65 |
Automotive | Unknown |
PPAP | Unknown |
Actuator Style | Round Button |
Switch Configuration | ON OFF |
Pole Throw Configuration | SPST |
Switch Function | Momentary |
Maximum Current Rating (A) | 1 |
Electrical Life (Cycles) | 10000000 |
Operating Force (N) | 5 |
Mounting | Panel Mount |
Mounting Diameter (mm) | 16 |
Termination Style | Wire Lead |
Number of Terminals | 2 |
Housing Material | Stainless Steel |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Product Length (mm) | 22 |
Product Depth (mm) | 22 |
Product Height (mm) | 20 |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers