NKK SwitchesMR-B24B4Switch Rotary
Switch Rotary ON ON ON DP3T 3 Flatted Shaft PC Pins 0.1A 28VAC 28VDC 0.4VA
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
ON ON ON | |
Flatted Shaft | |
Miniature | |
DP3T | |
45 | |
3 | |
2 | |
1 | |
0.1@28VAC 28VDC | |
0.4@28VAC 28VDC | |
500VAC | |
100 | |
80 | |
10000 | |
30000 | |
0.04 | |
Miniature | |
3.1 | |
10 | |
Non-Shorting | |
O-Ring/Process/Molded-In/N/A | |
Interior/N/A/Terminals/(Frame/Base) | |
O-Ring/Process/Molded-In/N/A | |
Panel Mount/Through Hole | |
PC Pins | |
3.5 | |
8 | |
Polyamide | |
Straight | |
-10 | |
70 | |
7 | |
15.74 | |
14.5 | |
11 | |
15.74 | |
14.5 | |
28 |