Everspin TechnologiesMR0A08BYS35MRAM
MRAM 1Mbit Parallel Interface 3.3V 44-Pin TSOP-II Tray
Compliant | |
EAR99 | |
Active | |
MR0A08BYS35 | |
Automotive | No |
PPAP | No |
1M | |
256K to 8M | |
128Kx8 | |
8 | |
35 | |
Parallel | |
3 | |
3.3 | |
3.6 | |
65 | |
0 | |
70 | |
Commercial | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 10.29(Max) |
Package Length | 18.54(Max) |
PCB changed | 44 |
Standard Package Name | SO |
Supplier Package | TSOP-II |
44 | |
Lead Shape | Gull-wing |
EDA / CAD Models |